2.86 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
977 In Stock | 1 : ¥12.56000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.86 A | 2.3A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.039" (1.00mm) | |||
980 In Stock | 1 : ¥13.79000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.86 A | 2.3A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.039" (1.00mm) |