13.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,500 : ¥3.70556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 330 nH | ±20% | 13.4 A | 16A | Shielded | 6.2mOhm Max | - | 110MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
948 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 13.4 A | 16A | Shielded | 6.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
2 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.58731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 13.4 A | 7.9A | Shielded | 10.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.58181 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 13.4 A | 14A | Shielded | 10.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5020 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.06943 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 680 nH | ±20% | 13.4 A | 16A | Shielded | 10.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥8.71054 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 680 nH | ±20% | 13.4 A | 16A | Unshielded | 10.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.83868 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 450 nH | ±20% | 13.4 A | 27.6A | Shielded | 3.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.83868 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 800 nH | ±20% | 13.4 A | 16.2A | Shielded | 3.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 275 : ¥19.49265 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 13.4 A | 28.9A | Unshielded | 3.9mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.870" L x 0.591" W (22.10mm x 15.00mm) | 0.310" (7.87mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 1.5 µH | ±20% | 13.4 A | 28.9A | Unshielded | 4.9mOhm Max | - | - | - | - | 100 kHz | - | Through Hole | Radial, Vertical Cylinder, 4 Leads (Open) | - | 0.669" Dia (17.00mm) | 0.518" (13.15mm) |