MPXV1D0520LR33 | |
---|---|
DigiKey Part Number | 399-MPXV1D0520LR33TR-ND - Tape & Reel (TR) 399-MPXV1D0520LR33CT-ND - Cut Tape (CT) 399-MPXV1D0520LR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0520LR33 |
Description | FIXED IND 330NH 13.4A 6.2MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 13.4 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0520LR33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.23400 | ¥82.34 |
25 | ¥7.48360 | ¥187.09 |
50 | ¥7.03560 | ¥351.78 |
100 | ¥5.83860 | ¥583.86 |
250 | ¥5.38936 | ¥1,347.34 |
500 | ¥5.08990 | ¥2,544.95 |
1,000 | ¥4.64084 | ¥4,640.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.70556 | ¥12,969.46 |