Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 0.018 µF | ±1% | - | 63V | Polypropylene (PP), Metallized | -40°C ~ 100°C | Through Hole | Axial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 pF | ±1% | - | 63V | Polypropylene (PP), Metallized | -40°C ~ 100°C | Through Hole | Axial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 0.015 µF | ±1% | - | 63V | Polypropylene (PP), Metallized | -40°C ~ 100°C | Through Hole | Axial | 0.236" Dia x 0.591" L (6.00mm x 15.00mm) | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10000 pF | ±1% | - | 63V | Polypropylene (PP), Metallized | -40°C ~ 100°C | Through Hole | Axial | 0.236" Dia x 0.591" L (6.00mm x 15.00mm) | - | PC Pins | - | General Purpose | - | - |