2222-460-41003 | |
---|---|
DigiKey Part Number | 2222-460-41003-ND |
Manufacturer | |
Manufacturer Product Number | 2222-460-41003 |
Description | CAP FILM 10000PF 1% 63VDC AXIAL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2222-460-41003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |