PFCHX48D20S108T | |
---|---|
DigiKey Part Number | PFCHX48D20S108T-ND |
Manufacturer | |
Manufacturer Product Number | PFCHX48D20S108T |
Description | CAP FILM 76.8UF 480VAC RADIAL |
Customer Reference | |
Detailed Description | 76.8 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.500" Dia (88.90mm) | |
Height - Seated (Max) | 10.900" (276.86mm) | |
Termination | Terminal Block | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |