4.5 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | 4.5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 15.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
695 In Stock | 1 : ¥28.65000 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 14.2 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥36.94000 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 7.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
146 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | 4.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 16.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 396 : ¥23.02995 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock Check Lead Time | 510 : ¥33.37261 Bulk | Bulk | Active | 4.5 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | 4.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.331" (33.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 378 : ¥48.37553 Bulk | Bulk | Active | 4.5 µF | ±5% | 300V | - | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.669" W (42.00mm x 17.00mm) | 1.220" (31.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 294 : ¥61.55833 Bulk | Bulk | Active | 4.5 µF | ±5% | 350V | - | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 294 : ¥63.69578 Bulk | Bulk | Active | 4.5 µF | ±5% | 400V | - | Polypropylene (PP), Metallized | 6.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 231 : ¥109.17437 Bulk | Bulk | Active | 4.5 µF | ±5% | 500V | - | Polypropylene (PP), Metallized | 4.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 150 : ¥146.46347 Bulk | Bulk | Active | 4.5 µF | ±5% | 600V | - | Polypropylene (PP), Metallized | 4.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.142" (29.00mm) | PC Pins | 1.346" (34.20mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.768" W (37.00mm x 19.50mm) | 1.339" (34.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | 1.457" L x 0.768" W (37.00mm x 19.50mm) | 1.339" (34.00mm) | PC Pins | 1.346" (34.20mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 200V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.102" (28.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.102" (28.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.102" (28.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | - | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.610" W (37.00mm x 15.50mm) | 1.181" (30.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 200V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.142" (29.00mm) | PC Pins | 1.346" (34.20mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.768" W (37.00mm x 19.50mm) | 1.339" (34.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - |