310 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : ¥778.54000 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | 1.4 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
69 In Stock | 1 : ¥875.74000 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.937" Dia (100.00mm) | 4.449" (113.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥858.62917 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 4.803" (122.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 60 : ¥501.53967 Bulk | Bulk | Active | 310 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.039" (128.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 64 : ¥611.94734 Bulk | Bulk | Active | 310 µF | ±10% | - | 1320V (1.32kV) | Polypropylene (PP), Metallized | 2 mOhms | -55°C ~ 75°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 3.740" (95.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥821.41833 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2.7 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 5.394" (137.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥858.62917 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.543" Dia (90.00mm) | 4.803" (122.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 12 : ¥858.62917 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 4.803" (122.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 12 : ¥858.62917 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.543" Dia (90.00mm) | 4.803" (122.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 12 : ¥886.48083 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 1.7 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.976" (101.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥899.78750 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥945.35250 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.1 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock | Active | Bulk | Active | 310 µF | ±10% | - | 1320V (1.32kV) | Polypropylene (PP), Metallized | - | -55°C ~ 75°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 3.780" (96.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - |