2.2 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,426 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 2.2 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.681" (17.30mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
4,718 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | 2.2 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.571" W (26.50mm x 14.50mm) | 1.161" (29.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
9,366 In Stock | 1 : ¥13.63000 Cut Tape (CT) 900 : ¥5.09984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.2 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
18,642 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 2.2 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
16,565 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | 2.2 µF | ±20% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.512" W (26.50mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
6,840 In Stock | 1 : ¥15.35000 Bulk | Bulk | Last Time Buy | 2.2 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.220" L x 0.571" W (31.00mm x 14.50mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
11,650 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | 2.2 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 14.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
11,248 In Stock | 1 : ¥19.37000 Bulk | Bulk | Active | 2.2 µF | ±10% | 160V | 450V | Polypropylene (PP), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.728" (18.50mm) | PC Pins | 0.591" (15.00mm) | Power Factor Correction (PFC) | AEC-Q200 | - | |||
2,060 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | 2.2 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.571" W (26.50mm x 14.50mm) | 1.169" (29.70mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | 85C/85% Humidity | |||
1,561 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | 2.2 µF | ±20% | 330V | 760V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - | |||
5,743 In Stock | 1 : ¥43.51000 Cut Tape (CT) 2,000 : ¥22.20078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | - | 16V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
3,303 In Stock | 1 : ¥43.51000 Cut Tape (CT) 2,000 : ¥22.20078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | - | 25V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
297 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | 2.2 µF | ±20% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.827" W (41.00mm x 21.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X1 | - | |||
4,492 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 2.2 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.689" L x 0.437" W (17.50mm x 11.10mm) | 0.563" (14.30mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
18,180 In Stock | 1 : ¥7.06000 Bulk | Bulk | Not For New Designs | 2.2 µF | ±10% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
13,871 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 2.2 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,591 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 2.2 µF | ±10% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
31,918 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.37920 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
40,903 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | 2.2 µF | ±5% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
19,461 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | 2.2 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
4,658 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | 2.2 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
1,475 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 2.2 µF | ±10% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.394" W (17.50mm x 10.00mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
21,396 In Stock | 1 : ¥8.37000 Cut Tape (CT) 200 : ¥3.23785 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.689" L x 0.437" W (17.50mm x 11.10mm) | 0.760" (19.30mm) | PC Pins | 0.295" (7.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
786 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 2.2 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.394" W (17.50mm x 10.00mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
7,669 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,400 : ¥3.94261 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±5% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - |