R46KN422000P0M | |
---|---|
DigiKey Part Number | 399-5890-ND |
Manufacturer | |
Manufacturer Product Number | R46KN422000P0M |
Description | CAP FILM 2.2UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN422000P0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.46000 | ¥114.60 |
50 | ¥10.52620 | ¥526.31 |
300 | ¥7.89537 | ¥2,368.61 |
600 | ¥7.01803 | ¥4,210.82 |
1,200 | ¥6.14078 | ¥7,368.94 |
2,700 | ¥5.92146 | ¥15,987.94 |
5,100 | ¥5.70213 | ¥29,080.86 |