1500 pF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,087 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,200 : ¥0.53510 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1500 pF | ±5% | 200V | 400V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
9,762 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 1500 pF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
54,456 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 1500 pF | ±5% | 600V | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
18,862 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.26179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 pF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
6,605 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 1500 pF | ±5% | 400V | 630V | Polypropylene (PP), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.394" L x 0.157" W (10.00mm x 4.00mm) | 0.335" (8.50mm) | PC Pins | 0.295" (7.50mm) | High Pulse, DV/DT | - | - | |||
3,866 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 1500 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
6,395 In Stock | 1 : ¥4.84000 Bulk | - | Bulk | Active | 1500 pF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | High Pulse, DV/DT | - | - | ||
5,649 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 1500 pF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | Y2 | - | |||
32,850 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥1.02376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
4,375 In Stock | 1 : ¥5.25000 Bulk | - | Bulk | Active | 1500 pF | ±2.5% | 220V | 400V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
36,203 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.62316 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1500 pF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | Y2 | - | |||
4,754 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | 1500 pF | ±20% | 500V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, Y1 | 85C/85% Humidity | |||
1,150 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 1500 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | AEC-Q200 | - | |||
3,784 In Stock | 1 : ¥6.49000 Bulk | - | Bulk | Active | 1500 pF | ±5% | 300V | 630V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.374" (9.50mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
142 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 1500 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
2,590 In Stock | 1 : ¥10.51000 Bulk | - | Bulk | Active | 1500 pF | ±5% | 700V | 6000V (6kV) | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.043" L x 0.276" W (26.50mm x 7.00mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
3,880 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 1500 pF | ±1% | 250V | 630V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,909 In Stock | 1 : ¥26.68000 Bulk | Bulk | Active | 1500 pF | ±1% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Pulse, DV/DT | - | - | |||
1,958 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | 1500 pF | ±5% | 200V | 600V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.319" Dia x 0.701" L (8.10mm x 17.80mm) | 0.610" (15.50mm) | PC Pins | 0.375" (9.52mm) | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
4,599 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | 1500 pF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
1,764 In Stock | 1 : ¥2.38000 Bulk | Bulk | Not For New Designs | 1500 pF | ±10% | 200V | 400V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | 2-DIP | 0.354" L x 0.098" W (9.00mm x 2.50mm) | 0.217" (5.50mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
41,887 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,500 : ¥0.39287 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1500 pF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,753 In Stock | 1 : ¥2.46000 Box | Box | Active | 1500 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
8,175 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | 1500 pF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.098" W (7.30mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
7,074 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | 1500 pF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.098" W (7.30mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - |