ECW-H16152JV | |
---|---|
DigiKey Part Number | P10497-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16152JV |
Description | CAP FILM 1500PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16152JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 424V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.36100 | ¥53.61 |
50 | ¥4.03100 | ¥201.55 |
100 | ¥3.61560 | ¥361.56 |
500 | ¥2.90824 | ¥1,454.12 |
1,000 | ¥2.68732 | ¥2,687.32 |
2,500 | ¥2.45253 | ¥6,131.32 |
5,000 | ¥2.30998 | ¥11,549.90 |