HFBR-1523Z | |
---|---|
DigiKey Part Number | 516-2045-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1523Z |
Description | XMITTER FIBER OPTIC 660NM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 2.02V 80 mA Versatile Link |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-1523Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.63000 | ¥145.63 |
10 | ¥109.87800 | ¥1,098.78 |
200 | ¥92.29645 | ¥18,459.29 |
600 | ¥84.76223 | ¥50,857.34 |
1,000 | ¥80.05315 | ¥80,053.15 |