Fiber Optic Transmitters - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,167 In Stock | 1 : ¥244.67000 Bulk | - | Bulk | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST | ||
497 In Stock | 1 : ¥244.67000 Tube | - | Tube | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST | ||
1,186 In Stock | 1 : ¥264.30000 Bulk | - | Bulk | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST | ||
98 In Stock | 1 : ¥244.67000 Tube | - | Tube | Active | 820nm | - | 1.7V | 60 mA | 3.8 V | - | ST | ||
0 In Stock Check Lead Time | 1 : ¥244.67000 Tube | - | Tube | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST |