FFC, FPC (Flat Flexible) Connector Housings

Results: 3
Series
-AMPMODU System 50
Number of Positions
512
Pitch
0.050" (1.27mm)0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.08mm0.05-0.13mm
Locking Feature
-Latch Lock
Voltage Rating
100 V300 V
Housing Material
PolyesterThermoplastic
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Connector Type
Number of Positions
Number of Rows
Pitch
FFC, FCB Thickness
Locking Feature
Voltage Rating
Housing Material
Features
Operating Temperature
Material Flammability Rating
487378-4
487378-4
CONN FFC RCPT HSG 5POS 2.54MM
TE Connectivity AMP Connectors
39,315
In Stock
1 : ¥6.37000
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
5
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487545-9
487545-9
CONN FFC RCPT HSG 12POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥19.01000
Bulk
Bulk
Active
FFC
Housing for Female Contacts
12
1
0.050" (1.27mm)
0.05-0.08mm
Latch Lock
100 V
Polyester
-
-55°C ~ 105°C
UL94 V-0
1-487526-1
1-487526-1
CONN FFC RCPT HSG 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥10.38000
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
12
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Housings


FFC, FPC, or flat flexible connector housings are characterized by their number of positions, pitch, number of rows, and type of cable accepted. There are housings for both male and female connectors. Voltage rating options are 30 V, 50 V, 100 V, 300 V, or 500 V. There is a variety of operating temperatures from -65 Celsius to 125 Celsius. Material options are polyamide, polybutylene, polyester, and thermoplastic.