FFC, FPC (Flat Flexible) Connector Contacts

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)
Contact Finish
GoldTin
Contact Finish Thickness
29.5µin (0.75µm)196.9µin (5.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
76785-301LF
76785-301LF
CONTACT FLAT FLEX SOCKET GOLD
Amphenol ICC (FCI)
30,000
In Stock
15,000 : ¥0.51740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
-
Gold
29.5µin (0.75µm)
76785-311LF
76785-311LF
CONTACT FLAT FLEX SOCKET GOLD
Amphenol ICC (FCI)
6,000
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.58966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
-
Gold
29.5µin (0.75µm)
76785-401LF
76785-401LF
CONTACT FLAT FLEX SOCKET TIN
Amphenol ICC (FCI)
11,456
In Stock
1 : ¥1.56000
Cut Tape (CT)
15,000 : ¥0.38379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
-
Tin
196.9µin (5.00µm)
CONTACT FLAT FLEX SOCKET TIN
76785-411LF
CONTACT FLAT FLEX SOCKET TIN
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : ¥0.56777
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
-
Tin
196.9µin (5.00µm)
Showing
of 4

FFC, FPC (Flat Flexible) Connector Contacts


Products in this family are electrical contacts designed for application to Flat Flexible Cable (FFC) or Flexible Printed Circuit (FPC) materials, and inserted into a housing as a means of creating a connector system for wire-to-board applications. Often used as a substitute for common "ribbon" cables that are terminated using Insulation Displacement Connectors (IDCs) due to its lesser thickness, application of contacts to typical FFC material requires a higher degree of precision than the earlier IDC process and is more difficult to achieve without proper tooling.