FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,118 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.40400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
4,039 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.40400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
477 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.12885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.217" (5.50mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA6T), Nylon 6T | Polyphenylene Sulfide (PPS) | Pick and Place Cap, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 10,500 : ¥1.07960 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.217" (5.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 |