FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
Easy-On 52437HFW-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
1230
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)0.209" (5.30mm)
Locking Feature
-Slide Lock
Contact Finish
TinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyamide (PA), Nylon, Glass Filled
Actuator Material
-Polyphenylene Sulfide (PPS), Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V100V
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
HFW12S-2STE1HLF
HFW12S-2STE1HLF
CONN FFC FPC VERT 12POS 1MM SMD
Amphenol ICC (FCI)
2,583
In Stock
1 : ¥2.87000
Cut Tape (CT)
1,000 : ¥1.35388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
0524373033
0524373033
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
1,983
In Stock
1 : ¥23.15000
Cut Tape (CT)
1,000 : ¥13.40595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.