FH34SRJ-12S-0.5SH(50) | |
---|---|
DigiKey Part Number | 26-FH34SRJ-12S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-12S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-12S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-12S-0.5SH(50) |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-12S-0.5SH(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.60900 | ¥66.09 |
25 | ¥6.33800 | ¥158.45 |
50 | ¥6.20160 | ¥310.08 |
100 | ¥5.93240 | ¥593.24 |
250 | ¥5.39320 | ¥1,348.30 |
500 | ¥4.85380 | ¥2,426.90 |
1,000 | ¥4.31442 | ¥4,314.42 |
2,500 | ¥3.90997 | ¥9,774.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.39263 | ¥11,963.15 |
10,000 | ¥2.22762 | ¥22,276.20 |
15,000 | ¥2.19462 | ¥32,919.30 |
25,000 | ¥2.14512 | ¥53,628.00 |