NCV8560SN180T1G | |
---|---|
DigiKey Part Number | NCV8560SN180T1GOSTR-ND - Tape & Reel (TR) NCV8560SN180T1GOSCT-ND - Cut Tape (CT) NCV8560SN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560SN180T1G |
Description | IC REG LINEAR 1.8V 150MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.90300 | ¥69.03 |
25 | ¥6.48480 | ¥162.12 |
100 | ¥4.91540 | ¥491.54 |
250 | ¥4.18328 | ¥1,045.82 |
500 | ¥3.97398 | ¥1,986.99 |
1,000 | ¥3.03281 | ¥3,032.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72689 | ¥8,180.67 |
6,000 | ¥2.62588 | ¥15,755.28 |
15,000 | ¥2.52489 | ¥37,873.35 |
30,000 | ¥2.49989 | ¥74,996.70 |