FX11LA-140P-SV(22) | |
---|---|
DigiKey Part Number | 26-FX11LA-140P-SV(22)TR-ND - Tape & Reel (TR) 26-FX11LA-140P-SV(22)CT-ND - Cut Tape (CT) 26-FX11LA-140P-SV(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-140P-SV(22) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-140P-SV(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.58600 | ¥385.86 |
25 | ¥36.54680 | ¥913.67 |
50 | ¥35.69620 | ¥1,784.81 |
100 | ¥33.99680 | ¥3,399.68 |
250 | ¥29.74708 | ¥7,436.77 |
500 | ¥28.89720 | ¥14,448.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.80020 | ¥20,800.20 |
2,000 | ¥20.08299 | ¥40,165.98 |
3,000 | ¥19.36572 | ¥58,097.16 |