FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,260 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.62812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock, Backlock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
26,256 In Stock | 1 : ¥6.08000 Cut Tape (CT) 4,500 : ¥2.83707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 4 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight or Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
65,604 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.98300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 4 | 0.020" (0.50mm) | Solder | 0.30mm | 0.041" (1.05mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Thermoplastic | Thermoplastic | - | 50V | -40°C ~ 85°C | UL94 V-0 | ||
5,657 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.31469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Notched | Copper Alloy | Gold | Thermoplastic, Glass Filled, Halogen Free | Thermoplastic, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
4,227 In Stock | 1 : ¥5.42000 Cut Tape (CT) 4,000 : ¥2.53683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.020" (0.50mm) | Solder | 0.30mm | 0.037" (0.95mm) | Flip Lock | Notched | Copper Alloy | Gold | Plastic | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | - |