FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
Easy-On FD19 200528SFV-RSFW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
6830
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.33mm
Height Above Board
0.071" (1.80mm)0.075" (1.90mm)0.209" (5.30mm)
Locking Feature
-Flip LockSlide Lock
Cable End Type
-Straight, TabbedTapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled, Halogen FreeThermoplastic, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeThermoplastic, Glass Filled
Features
Positions 5, 6, 7, 8 and 13 Molded Closed, Zero Insertion Force (ZIF)Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V100V125V
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
2005280060
2005280060
CONN FFC FPC BOTTOM 6POS 1MM R/A
Molex
18,566
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.31344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
SFV8R-1STBE1HLF
SFV8R-1STBE1HLF
CONN FFC BOTTOM 8POS 0.5MM R/A
Amphenol ICC (FCI)
7,633
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.39156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
SFW30S-2STME1LF
SFW30S-2STME1LF
CONN FFC FPC VERT 30POS 1MM SMD
Amphenol ICC (FCI)
2,571
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥3.98808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Positions 5, 6, 7, 8 and 13 Molded Closed, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.