FFC, FPC (Flat Flexible) Connector Assemblies

Results: 10
Manufacturer
Amphenol ICC (FCI)Cvilux USAHirose Electric Co LtdMolexOmron Electronics Inc-EMC DivWürth Elektronik
Series
Aorora F31EAorora F32RCF25Easy-On 501951Easy-On FD19 200528FH52OPUSFV-SWR-FPCXF2M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
202440
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Termination
Kinked PinSolder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm
Height Above Board
0.049" (1.25mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.159" (4.04mm)0.161" (4.10mm)
Locking Feature
-Flip LockRotary Lock, BacklockSlide Lock
Cable End Type
NotchedStraightStraight or TaperedStraight, TabbedStraight, TaperedTabbedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePlastic, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePlastic, Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9T, Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9T, Halogen FreeThermoplastic, Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V100V125V-
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
21,411
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,000 : ¥2.74228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
19,032
In Stock
1 : ¥12.07000
Cut Tape (CT)
1,500 : ¥7.88552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
501951-4000
5019514000
CONN FFC VERT 40POS 0.5MM SMD
Molex
15,830
In Stock
1 : ¥15.27000
Cut Tape (CT)
2,000 : ¥8.19023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V
-25°C ~ 85°C
UL94 V-0
F32R-1A7H1-11020
F32R-1A7H1-11020
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
26,420
In Stock
1 : ¥5.99000
Cut Tape (CT)
1,800 : ¥2.30386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
2005280200
2005280200
CONN FFC FPC BOTTOM 20POS 1MM RA
Molex
6,225
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.45668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
686120148922
686120148922
CONN FFC FPC BOTTOM 20POS 1MM RA
Würth Elektronik
228
In Stock
1 : ¥14.04000
Cut Tape (CT)
2,000 : ¥10.05705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.087" (2.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
100V
-40°C ~ 105°C
UL94 V-0
FH52-20S-0.5SH
FH52-20S-0.5SH
CONN FFC BOTTOM 20POS 0.5MM R/A
Hirose Electric Co Ltd
3,810
In Stock
1 : ¥16.83000
Cut Tape (CT)
3,000 : ¥8.00998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
-
-40°C ~ 105°C
UL94 V-0
F31E-1A7H1-21020
F31E-1A7H1-21020
CONN FFC BOTTOM 20POS 0.5MM R/A
Amphenol ICC (FCI)
3,687
In Stock
1 : ¥6.08000
Cut Tape (CT)
4,000 : ¥2.58814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.33mm
0.049" (1.25mm)
Flip Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA9T), Nylon 9T, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
CF25 series
CF25201D0R0-05-NH
CONN FFC BOTTOM 20POS 0.5MM R/A
Cvilux USA
0
In Stock
Check Lead Time
1 : ¥3.61000
Cut Tape (CT)
2,000 : ¥1.79980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.087" (2.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
CONN FFC VERT 20POS 0.5MM SMD
62674-201121ALF
CONN FFC VERT 20POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥3.31000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 10

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.