04FMN-BMT-A-TF

DigiKey Part Number
455-04FMN-BMT-A-TFTR-ND - Tape & Reel (TR)
455-04FMN-BMT-A-TFCT-ND - Cut Tape (CT)
455-04FMN-BMT-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04FMN-BMT-A-TF
Description
CONN FFC VERT 4POS 1MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.201" (5.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.39100¥33.91
25¥3.10320¥77.58
50¥2.91940¥145.97
100¥2.79780¥279.78
250¥2.55448¥638.62
500¥2.43280¥1,216.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.00706¥2,007.06
2,000¥1.94619¥3,892.38
3,000¥1.82456¥5,473.68
5,000¥1.76375¥8,818.75
10,000¥1.64211¥16,421.10
25,000¥1.58129¥39,532.25
Manufacturers Standard Package