FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
52806BackFlip, Easy-On 503480 FHB1SFVL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface Mount, Right AngleThrough Hole
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
3612
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Termination
Kinked PinSolder
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.035" (0.88mm)0.039" (1.00mm)0.213" (5.40mm)
Locking Feature
-Flip LockFlip Lock, Backlock
Cable End Type
NotchedStraightStraight, Tapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyphenylene Sulfide (PPS)Thermoplastic, Glass Filled, Halogen Free
Actuator Material
-Polyamide (PA), Nylon, Glass FilledThermoplastic, Glass Filled, Halogen Free
Features
-Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C-20°C ~ 80°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0528060310
0528060310
CONN FPC VERT 3POS 1MM PCB
Molex
9,311
In Stock
1 : ¥1.72000
Tray
Tray
Active
FPC
Through Hole
Contacts, Vertical - 1 Sided
3
0.039" (1.00mm)
Kinked Pin
0.30mm
0.213" (5.40mm)
-
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
-
-
50V
-20°C ~ 80°C
UL94 V-0
59453-061110ECHLF
59453-061110ECHLF
CONN FPC BOTTOM 6POS 0.5MM R/A
Amphenol ICC (FCI)
12,680
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥1.56899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
503480-1200
5034801200
CONN FFC FPC 12POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
1 : ¥10.26000
Cut Tape (CT)
3,000 : ¥5.11091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.