FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
Aorora F32DFH12OPU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, TopContacts, Top and Bottom
Number of Positions
4050
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)0.081" (2.05mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTapered
Housing Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), NylonPolyamide (PA9T), Nylon 9T, Glass FilledThermoplastic, Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Halogen FreePolyphenylene Sulfide (PPS)Thermoplastic, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
13,411
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,000 : ¥2.74228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F32D-1A7Y1-21050
F32D-1A7Y1-21050
CONN FFC BOTTOM 50POS 0.5MM R/A
Amphenol ICC (FCI)
12,161
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,600 : ¥5.36942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
50
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.081" (2.05mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA9T), Nylon 9T, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
FH12A-50S-0.5SH(55)
FH12A-50S-0.5SH(55)
CONN FFC FPC TOP 50POS 0.5MM R/A
Hirose Electric Co Ltd
1,244
In Stock
1 : ¥27.34000
Cut Tape (CT)
2,000 : ¥13.01739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
62684-50210E9ALF
62684-50210E9ALF
CONN FPC TOP 50POS 0.5MM R/A
Amphenol ICC (FCI)
1,696
In Stock
1 : ¥12.56000
Cut Tape (CT)
500 : ¥5.87166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.