40FLZ-RSM2-R-TB(LF)(SN) | |
---|---|
DigiKey Part Number | 455-1988-2-ND - Tape & Reel (TR) 455-1988-1-ND - Cut Tape (CT) 455-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40FLZ-RSM2-R-TB(LF)(SN) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.69500 | ¥146.95 |
25 | ¥14.06800 | ¥351.70 |
50 | ¥13.75580 | ¥687.79 |
100 | ¥13.13030 | ¥1,313.03 |
250 | ¥11.87980 | ¥2,969.95 |
500 | ¥10.94196 | ¥5,470.98 |
1,000 | ¥9.37879 | ¥9,378.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥8.75354 | ¥24,509.91 |
5,600 | ¥8.31587 | ¥46,568.87 |
8,400 | ¥8.12830 | ¥68,277.72 |