046232124103800+ | |
---|---|
DigiKey Part Number | 478-046232124103800+TR-ND - Tape & Reel (TR) 478-046232124103800+CT-ND - Cut Tape (CT) 478-046232124103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232124103800+ |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.53360 | ¥138.34 |
50 | ¥5.41680 | ¥270.84 |
100 | ¥5.18120 | ¥518.12 |
250 | ¥4.71012 | ¥1,177.53 |
500 | ¥4.23906 | ¥2,119.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.76805 | ¥3,768.05 |
2,000 | ¥3.53252 | ¥7,065.04 |
3,000 | ¥3.41479 | ¥10,244.37 |
5,000 | ¥3.29702 | ¥16,485.10 |
10,000 | ¥3.13218 | ¥31,321.80 |
25,000 | ¥3.06153 | ¥76,538.25 |