4-1734839-0 | |
---|---|
DigiKey Part Number | A100229TR-ND - Tape & Reel (TR) A100229CT-ND - Cut Tape (CT) A100229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-1734839-0 |
Description | CONN FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-1734839-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.07800 | ¥80.78 |
25 | ¥7.71680 | ¥192.92 |
50 | ¥7.61180 | ¥380.59 |
100 | ¥6.65130 | ¥665.13 |
250 | ¥6.40244 | ¥1,600.61 |
500 | ¥6.04680 | ¥3,023.40 |
1,000 | ¥5.22872 | ¥5,228.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.22868 | ¥10,457.36 |
4,000 | ¥4.83743 | ¥19,349.72 |
6,000 | ¥4.48174 | ¥26,890.44 |
10,000 | ¥4.40215 | ¥44,021.50 |