08FMN-BMT-A-TF | |
---|---|
DigiKey Part Number | 455-08FMN-BMT-A-TFTR-ND - Tape & Reel (TR) 455-08FMN-BMT-A-TFCT-ND - Cut Tape (CT) 455-08FMN-BMT-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08FMN-BMT-A-TF |
Description | CONN FFC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.19680 | ¥104.92 |
50 | ¥3.94900 | ¥197.45 |
100 | ¥3.78470 | ¥378.47 |
250 | ¥3.45536 | ¥863.84 |
500 | ¥3.29066 | ¥1,645.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.71482 | ¥2,714.82 |
2,000 | ¥2.63260 | ¥5,265.20 |
3,000 | ¥2.46803 | ¥7,404.09 |
5,000 | ¥2.38577 | ¥11,928.85 |
10,000 | ¥2.22124 | ¥22,212.40 |
25,000 | ¥2.13897 | ¥53,474.25 |