FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,534 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,500 : ¥8.24215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.110" (2.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -55°C ~ 125°C | UL94 V-0 | |||
7,284 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,500 : ¥10.10477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.110" (2.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -55°C ~ 125°C | UL94 V-0 | |||
2,232 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,500 : ¥5.18203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.110" (2.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -55°C ~ 125°C | UL94 V-0 | |||
766 In Stock | 1 : ¥24.88000 Cut Tape (CT) 1,000 : ¥14.37085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.205" (5.20mm) | Rotary Lock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -55°C ~ 125°C | UL94 V-0 | |||
5,377 In Stock | 1 : ¥25.53000 Cut Tape (CT) 1,500 : ¥14.27981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,542 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥6.79870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
126 In Stock | 1 : ¥7.80000 Bulk | - | Bulk | Active | FFC, FPC | Free Hanging (In-Line) | Extender | 40 | 0.020" (0.50mm) | - | - | - | - | - | - | - | - | - | - | - | - | - |