16FMN-SMT-A-TF

DigiKey Part Number
455-16FMN-SMT-A-TFTR-ND - Tape & Reel (TR)
455-16FMN-SMT-A-TFCT-ND - Cut Tape (CT)
455-16FMN-SMT-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16FMN-SMT-A-TF
Description
CONN FFC TOP 16POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.97700¥59.77
25¥5.73360¥143.34
50¥5.61060¥280.53
100¥5.36760¥536.76
250¥4.87956¥1,219.89
500¥4.39158¥2,195.79
1,000¥3.90360¥3,903.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.65960¥7,319.20
4,000¥3.53761¥14,150.44
6,000¥3.41562¥20,493.72
10,000¥3.24484¥32,448.40
14,000¥3.17165¥44,403.10
Manufacturers Standard Package