FH26W-25S-0.3SHW(60)

DigiKey Part Number
H125796TR-ND - Tape & Reel (TR)
H125796CT-ND - Cut Tape (CT)
H125796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH26W-25S-0.3SHW(60)
Description
CONN FPC BOTTOM 25POS 0.3MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH26W-25S-0.3SHW(60) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Brown
Mating Cycles
10
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥9.03900¥90.39
25¥8.65640¥216.41
50¥8.46440¥423.22
100¥8.07930¥807.93
250¥7.30936¥1,827.34
500¥6.77308¥3,386.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.77309¥33,865.45
Manufacturers Standard Package