FFC, FPC (Flat Flexible) Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,684 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 8 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
46,746 In Stock | 1 : ¥10.55000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 4 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
17,400 In Stock | 1 : ¥12.56000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 4 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Latch Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
6,178 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 10 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
13,132 In Stock | 1 : ¥17.24000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 10 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
6,415 In Stock | 1 : ¥23.28000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 20 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥14.74000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 5 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 |