FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock | 1 : ¥8.95000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Plug | 41 | 0.020" (0.50mm) | - | - | - | - | - | Phosphor Bronze | - | Polybutylene Terephthalate (PBT) | - | EMI Shielded | - | - | UL94 V-0 | |||
70 In Stock | 1 : ¥14.12000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Plug | 51 | 0.020" (0.50mm) | - | - | - | - | - | Phosphor Bronze | - | Polybutylene Terephthalate (PBT) | - | EMI Shielded | - | - | UL94 V-0 | |||
87 In Stock | 1 : ¥10.59000 Tray | Tray | Active | - | Free Hanging (In-Line) | Plug | 21 | 0.020" (0.50mm) | - | - | - | - | - | - | - | - | - | EMI Shielded | - | - | - | |||
88 In Stock | 1 : ¥11.41000 Tray | Tray | Active | - | Free Hanging (In-Line) | Plug | 31 | 0.020" (0.50mm) | - | - | - | - | - | - | - | - | - | EMI Shielded | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC | Free Hanging (In-Line) | Plug | 21 | 0.020" (0.50mm) | - | - | - | Latch Lock | - | - | Gold | Polycarbonate (PC) | - | EMI Shielded | - | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC | Free Hanging (In-Line) | Plug | 31 | 0.020" (0.50mm) | - | - | - | Latch Lock | - | - | Gold | Polycarbonate (PC) | - | EMI Shielded | - | -55°C ~ 85°C | UL94 V-0 |