FX16M2-41P-HC | |
---|---|
DigiKey Part Number | H123309-ND |
Manufacturer | |
Manufacturer Product Number | FX16M2-41P-HC |
Description | CONN FFC PLUG 41POS 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC Connector Plug 0.020" (0.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FX16M2-41P-HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Plug | |
Number of Positions | 41 | |
Pitch | 0.020" (0.50mm) | |
Termination | - | |
FFC, FCB Thickness | - | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Actuator Material | - | |
Features | EMI Shielded | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.80800 | ¥78.08 |
25 | ¥7.47440 | ¥186.86 |
40 | ¥7.30875 | ¥292.35 |
80 | ¥6.97725 | ¥558.18 |
240 | ¥6.31267 | ¥1,515.04 |
480 | ¥5.84948 | ¥2,807.75 |