FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,583 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥1.35388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
1,983 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥13.40595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |