FFC, FPC (Flat Flexible) Connector Assemblies

Results: 10
Manufacturer
Hirose Electric Co LtdMolexPanasonic Electric WorksTE Connectivity AMP Connectors
Series
-BackFlip, Easy-On 503480 FHB1Easy-On FS19 505278FH26FH34SRJY5B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
681012303940
Pitch
0.012" (0.30mm)0.020" (0.50mm)
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.039" (1.00mm)0.075" (1.90mm)0.081" (2.05mm)
Locking Feature
Flip LockFlip Lock, BacklockRotary Lock, BacklockSlide Lock
Cable End Type
Straight, TaperedTabbed, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledThermoplastic
Features
-Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
30V50V250V
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C
Material Flammability Rating
UL94 HBUL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
1-1734592-0
1-1734592-0
CONN FPC BOTTOM 10POS 0.5MM R/A
TE Connectivity AMP Connectors
26,101
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,000 : ¥3.04424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-40°C ~ 85°C
UL94 V-0
16,165
In Stock
1 : ¥6.24000
Cut Tape (CT)
5,000 : ¥2.99620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
19,757
In Stock
1 : ¥7.31000
Cut Tape (CT)
5,000 : ¥3.51348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
5034801000
5034801000
CONN FFC FPC 10POS 0.5MM R/A
Molex
34,775
In Stock
1 : ¥8.95000
Cut Tape (CT)
3,000 : ¥4.47987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
7,367
In Stock
1 : ¥12.15000
Cut Tape (CT)
5,000 : ¥5.98723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
FH26x-39S-0.3SHW(xx)
FH26W-39S-0.3SHW(60)
CONN FPC BOTTOM 39POS 0.3MM R/A
Hirose Electric Co Ltd
14,013
In Stock
1 : ¥17.90000
Cut Tape (CT)
5,000 : ¥8.82258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
39
0.012" (0.30mm)
Solder
0.20mm
0.039" (1.00mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
30V
-55°C ~ 85°C
UL94 HB
AYF531035
AYF531035
CONN FFC FPC 10POS 0.5MM R/A
Panasonic Electric Works
6,950
In Stock
1 : ¥7.72000
Cut Tape (CT)
5,000 : ¥3.71477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-55°C ~ 85°C
UL94 V-0
2,837
In Stock
1 : ¥7.80000
Cut Tape (CT)
5,000 : ¥2.39263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
4,181
In Stock
1 : ¥10.26000
Cut Tape (CT)
5,000 : ¥4.95110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
5052780633
5052781033
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
0
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥2.39554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 10

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.