FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,488 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.28012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
1,063 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,700 : ¥1.36080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.100" (2.54mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA9T), Nylon 9T, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 |