1-2040832-6 | |
---|---|
DigiKey Part Number | A108528TR-ND - Tape & Reel (TR) A108528CT-ND - Cut Tape (CT) A108528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2040832-6 |
Description | CONN FPC BOTTOM 41POS 0.25MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2040832-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 41 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.41040 | ¥160.26 |
50 | ¥6.19340 | ¥309.67 |
100 | ¥5.19190 | ¥519.19 |
250 | ¥4.86776 | ¥1,216.94 |
500 | ¥4.59716 | ¥2,298.58 |
1,000 | ¥4.02929 | ¥4,029.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.81299 | ¥13,345.47 |
7,000 | ¥3.51551 | ¥24,608.57 |
10,500 | ¥3.34683 | ¥35,141.72 |