FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,296 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.97265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 5 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -20°C ~ 85°C | UL94 V-0 | |||
1,909 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.87564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
8,154 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.50478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 14 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 |