HFW14S-2STE1HLF | |
---|---|
DigiKey Part Number | 609-HFW14S-2STE1HLFTR-ND - Tape & Reel (TR) 609-HFW14S-2STE1HLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HFW14S-2STE1HLF |
Description | CONN FFC FPC VERT 14POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW14S-2STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.38760 | ¥59.69 |
50 | ¥2.19200 | ¥109.60 |
100 | ¥2.10660 | ¥210.66 |
250 | ¥1.89188 | ¥472.97 |
500 | ¥1.80566 | ¥902.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.50478 | ¥1,504.78 |
2,000 | ¥1.42740 | ¥2,854.80 |
3,000 | ¥1.37580 | ¥4,127.40 |
5,000 | ¥1.28981 | ¥6,449.05 |
10,000 | ¥1.20382 | ¥12,038.20 |
25,000 | ¥1.14363 | ¥28,590.75 |
50,000 | ¥1.11783 | ¥55,891.50 |