FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Panasonic Electric Works
Series
Aorora F314SFV-RY3B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
1530
Pitch
0.012" (0.30mm)0.020" (0.50mm)
FFC, FCB Thickness
0.20mm0.30mm, 0.33mm0.33mm
Height Above Board
0.035" (0.88mm)0.071" (1.80mm)0.167" (4.25mm)
Locking Feature
Flip Lock, BacklockSlide Lock
Cable End Type
NotchedStraight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFV30R-1STE1HLF
SFV30R-1STE1HLF
CONN FFC BOTTOM 30POS 0.5MM R/A
Amphenol ICC (FCI)
18,096
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.59205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
F314-1A7H1-11030
F314-1A7H1-11030
CONN FFC VERT 30POS 0.5MM SMD
Amphenol ICC (FCI)
3,831
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,200 : ¥3.49458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.33mm
0.167" (4.25mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
AYF331535
AYF331535
CONN FPC 15POS 0.3MM R/A
Panasonic Electric Works
6,723
In Stock
1 : ¥6.98000
Cut Tape (CT)
5,000 : ¥2.97605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
15
0.012" (0.30mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.