F314-1A7H1-11030 | |
---|---|
DigiKey Part Number | 609-F314-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F314-1A7H1-11030CT-ND - Cut Tape (CT) 609-F314-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F314-1A7H1-11030 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F314-1A7H1-11030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.35300 | ¥53.53 |
25 | ¥5.13280 | ¥128.32 |
50 | ¥5.02280 | ¥251.14 |
100 | ¥4.80520 | ¥480.52 |
250 | ¥4.36828 | ¥1,092.07 |
500 | ¥3.93134 | ¥1,965.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.49458 | ¥4,193.50 |
2,400 | ¥3.16693 | ¥7,600.63 |
6,000 | ¥3.05773 | ¥18,346.38 |
8,400 | ¥2.90483 | ¥24,400.57 |
12,000 | ¥2.83931 | ¥34,071.72 |