FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Cvilux USAMolex
Series
CF42Easy-On 51296
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
5054
Height Above Board
0.038" (0.97mm)0.051" (1.30mm)
Locking Feature
Flip LockFlip Lock, Backlock
Cable End Type
StraightStraight, Tapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic, Halogen Free
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass FilledThermoplastic, Halogen Free
Operating Temperature
-55°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512965494
0512965494
CONN FFC BOTTOM 54POS 0.5MM R/A
Molex
38,051
In Stock
1 : ¥22.74000
Cut Tape (CT)
3,000 : ¥11.70550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
54
0.020" (0.50mm)
Solder
0.30mm
0.051" (1.30mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
CF5010FD0R0-05-NH
CF4250FH0R0-05-NH
CONN FFC FPC 50POS 0.5MM R/A
Cvilux USA
1,834
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,500 : ¥1.99944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.038" (0.97mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.