20720-020E-02

DigiKey Part Number
5378-20720-020E-02TR-ND - Tape & Reel (TR)
5378-20720-020E-02CT-ND - Cut Tape (CT)
5378-20720-020E-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20720-020E-02
Description
EVAFLEX 5-VS 20P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
EMI Shielded, Solder Retention
Voltage Rating
200V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
300mA per Contact
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.68000¥15.68
10¥13.67800¥136.78
25¥13.09280¥327.32
50¥12.80240¥640.12
100¥12.22030¥1,222.03
250¥11.05664¥2,764.16
500¥10.18376¥5,091.88
1,000¥8.72891¥8,728.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,300¥8.43793¥19,407.24
4,600¥8.14696¥37,476.02
6,900¥7.73961¥53,403.31
Manufacturers Standard Package