20720-040E-02 | |
---|---|
DigiKey Part Number | 5378-20720-040E-02TR-ND - Tape & Reel (TR) 5378-20720-040E-02CT-ND - Cut Tape (CT) 5378-20720-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-040E-02 |
Description | EVAFLEX 5-VS 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | EMI Shielded, Solder Retention | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 300mA per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥18.80000 | ¥188.00 |
25 | ¥18.00240 | ¥450.06 |
50 | ¥17.60180 | ¥880.09 |
100 | ¥16.80220 | ¥1,680.22 |
250 | ¥15.20160 | ¥3,800.40 |
500 | ¥14.00150 | ¥7,000.75 |
1,000 | ¥12.00126 | ¥12,001.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥11.60124 | ¥26,682.85 |
4,600 | ¥11.20121 | ¥51,525.57 |
6,900 | ¥10.64114 | ¥73,423.87 |