FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,134 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥2.73048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.020" (0.50mm) | Solder | 0.30mm | 0.163" (4.15mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Gold | Thermoplastic, Glass Filled | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | ||
16,327 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥4.08612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 3 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
9,306 In Stock | 1 : ¥2.38000 Tray | Tray | Active | FPC | Through Hole, Right Angle | Contacts, Top | 3 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.142" (3.60mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
2,315 In Stock | 1 : ¥2.63000 Cut Tape (CT) 800 : ¥0.92736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.205" (5.20mm) | - | Straight, Tapered | - | Tin | Thermoplastic, Halogen Free | - | Low Insertion Force (LIF), Pick and Place Cap | 100V | -40°C ~ 105°C | UL94 V-0 |