FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,857 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,000 : ¥4.92071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
3,498 In Stock | 1 : ¥23.23000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
4,604 In Stock | 1 : ¥11.66000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
6,853 In Stock | 1 : ¥7.96000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 10 | 0.049" (1.25mm) | Solder | 0.30mm | 0.213" (5.40mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
363 In Stock | 1 : ¥3.45000 Tray | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.217" (5.50mm) | Slide Lock | - | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA), Nylon, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 |